Manufacturer Part #
Q6025LH5TP
Qxx25xHx Series 600 V 25 A TO-220AB Isolated 50 mA Alternistor Thyristor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse Q6025LH5TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Part Status:
Littelfuse Q6025LH5TP - Technical Attributes
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 10µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| Hold Current [Ih]: | 50mA |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount