text.skipToContent text.skipToNavigation

Manufacturer Part #

Q8025LH5TP

QXX25X Series 800 V 25 A Bi-Directional Alternistor Triac - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q8025LH5TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 1000V
Off-State Current [Idrm]: 20µA
Hold Current [Ih]: 50mA
Configuration: Single
Peak Current-Max: 250A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$29.10
USD
Quantity
Unit Price
10
$2.91
30
$2.87
100
$2.83
250
$2.80
750+
$2.73
Product Variant Information section