text.skipToContent text.skipToNavigation

Manufacturer Part #

S8025LTP

SXX25X Series 800 Vdrm 25 A Flange Mount Unidirectional Thyristor - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse S8025LTP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 20µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 50mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.00
USD
Quantity
Unit Price
500
$1.83
1,000
$1.81
1,500
$1.80
2,500+
$1.78
Product Variant Information section