Manufacturer Part #
DB3G1V
DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
STMicroelectronics DB3G1V - Technical Attributes
Attributes Table
| Type: | Diac |
| Directional: | Bi-Directional |
| No of Channels: | 1 |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.0654
6,000
$0.0638
10,000
$0.063
30,000
$0.0614
50,000+
$0.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole