text.skipToContent text.skipToNavigation

Manufacturer Part #

TB1500L-13-F

TBXXXXL Series 140 V 30 A Bi-Directional Thyristor Surge Protection - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TB1500L-13-F - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 3.5V
Off-State Voltage [Vdrm]: 140V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 800mA
Capacitance: 60pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.197
9,000
$0.196
12,000
$0.195
15,000+
$0.192
Product Variant Information section