text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L200DR

2920L Series 2920 15 V 2 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2920L200DR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 2A
Trip Current: 4A
Resistance: 0.125Ω
Current Rating: 40A
Time to Trip: 5s
Rated Power: 1.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Features & Applications

Littelfuse is a global company providing the broadest selection of circuit protection solutions in the world     today.

Littelfuse products are vital components in virtually every application powered by electrical energy

Resetable fuses from Littelfuse come in radial and surface mount packages

Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom.

The 2920L200DR is a surface mount resettable fuse with a current rating of 2 amps and a working voltage of 15 volts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
1,500
$0.275
3,000
$0.27
4,500
$0.265
7,500+
$0.26
Product Variant Information section