text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L400/15MR

2920L Series 15 V 4 A 2920 Surface Mount Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2920L400/15MR - Technical Attributes
Attributes Table
Voltage Rating: 15V
Hold Current [Ih]: 4mA
Trip Current: 8A
Resistance: 40mΩ
Current Rating: 40A
Time to Trip: 4s
Operating Temp Range: -40°C to +85°C
Case Size: 2920 (7351 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$755.00
USD
Quantity
Unit Price
1,000
$0.755
2,000
$0.745
3,000
$0.735
5,000+
$0.72
Product Variant Information section