text.skipToContent text.skipToNavigation

Manufacturer Part #

72R020XPR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 72R020XPR - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 200mA
Trip Current: 400mA
Resistance: 4.4Ω
Current Rating: 40A
Time to Trip: 2.2s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.1mm
No of Terminals: 2
Dimension: T  3.1mm x L  11.7mm x D  7.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
2,000
$0.29
4,000
$0.285
8,000+
$0.28