text.skipToContent text.skipToNavigation

Référence fabricant

AHEF300

AHEF Series 32 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2417
Product Specification Section
Littelfuse AHEF300 - Caractéristiques techniques
Attributes Table
Voltage Rating: 32V
Hold Current [Ih]: 3A
Trip Current: 6A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x L  15.5mm x W  10.2mm
Style d'emballage :  RADIAL
Méthode de montage : Through Hole
Fonctionnalités et applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive

The AHEF series is ideal to protect HVAC controls in the engine compartment and 24Volts battery automotive applications.

The AHFE300 is a radial leaded resettable automotive fuse. It has an operating voltage of 32 volts and a hold current of 3 amps.

Pricing Section
Stock global :
3 396
États-Unis:
3 396
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,38 $
USD
Quantité
Prix unitaire
1
$0.38
100
$0.37
300
$0.36
1 250
$0.355
4 000+
$0.335
Product Variant Information section