Manufacturer Part #
SRP350F
SRP350F Series 30 V 100 A Ihold Stap PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Littelfuse SRP350F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SRP350F - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 100A |
| Trip Current: | 6.3A |
| Dimension: | T 1.1mm x L 30.1mm x W 13.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.31
1,500
$0.30
5,000
$0.295
10,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag