text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-120-2

TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Littelfuse TRF250-120-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.12A
Trip Current: 0.24A
Operating Temp Range: -40°C to +85°C
Dimension: T  4.6mm x L  11mm x W  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
1,500
$0.305
4,500
$0.30
7,500+
$0.295
Product Variant Information section