text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC51CA-E3/57T

1500 W 51 V Bi Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC51CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 53.6V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.20
USD
Quantity
Unit Price
850
$0.166
2,550
$0.162
4,250
$0.161
12,750
$0.158
21,250+
$0.155
Product Variant Information section