Manufacturer Part #
1N6106A
Zener Diodes T MET BI 500W 10V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech 1N6106A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech 1N6106A - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 9.5V |
| Clamping Voltage-Max: | 14.5V |
| Directional: | Bi-Directional |
| Peak Output Current: | 34.5A |
| Reverse Leakage Current: | 20µA |
| Peak Power: | 500W |
| Test Current: | 125mA |
| Standoff Voltage: | 7.6V |
| Reverse Current-Max: | 200µA |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$7.64
100
$7.60
150
$7.58
200
$7.56
250+
$7.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole