text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ3118E-01ETG

18V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse AQ3118E-01ETG - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 38V
Breakdown Voltage-Max: 30V
Breakdown Voltage-Min: 20V
Standoff Voltage: 18V
Capacitance: 0.3pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 1nA
Peak Output Current: 3.5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
10,000
$0.0945
20,000
$0.0929
30,000
$0.092
40,000+
$0.0908
Product Variant Information section