Manufacturer Part #
ESDALC5-1BT2Y
ESDALC5 Series 150 W 5.8 V Bi-Directional Single-Line Transil TVS Diode-SOT-882T
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ESDALC5-1BT2Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ESDALC5-1BT2Y - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.8V |
| Clamping Voltage-Max: | 17.7V |
| Directional: | Bi-Directional |
| Power Dissipation: | 150W |
| Peak Output Current: | 9A |
| Reverse Leakage Current: | 0.06µA |
| Peak Power: | 150W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -50°C to +125°C |
| Storage Temperature Range: | -65°C to +125°C |
| Capacitance: | 30pF |
| Breakdown Voltage-Max: | 11V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
12,000
$0.0541
24,000
$0.0533
36,000
$0.0528
48,000
$0.0525
60,000+
$0.0514
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Mounting Method:
Surface Mount