Manufacturer Part #
GMF05C-HSF-GS08
GMF05C Series 6 V 200 W SMT 5-Line ESD Protection Diode Array - LLP75-6L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay GMF05C-HSF-GS08 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Directional: | Bi-Directional |
| Power Dissipation: | 200W |
| Breakdown Voltage-Max: | 8V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.189
6,000
$0.186
9,000
$0.185
12,000
$0.184
15,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount