text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ9V1ALT1G

Uni-Directional 24 W 14 V Surface Mount Transient Voltage Suppressor - SOT-23-3

Product Specification Section
onsemi MMBZ9V1ALT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.65V
Clamping Voltage-Max: 14V
Directional: Uni-Directional
Power Dissipation: 24W
Peak Output Current: 1.7A
Reverse Leakage Current: 0.3µA
Peak Power: 24W
Test Current: 1mA
Standoff Voltage: 6V
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 9.56V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.031
9,000
$0.0302
12,000
$0.03
30,000
$0.0293
45,000+
$0.0287