text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0H1BSFYL

10 V 7 A Ultra Low Capacitance Bidirectional ESD Protection Diode - DSN0603-2

Product Specification Section
Nexperia PESD5V0H1BSFYL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 5V
Directional: Bi-Directional
Peak Output Current: 7A
Reverse Leakage Current: 1nA
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Capacitance: 0.15pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
9000
Total
$3,852.00
USD
Quantity
Unit Price
9,000+
$0.107
Product Variant Information section