text.skipToContent text.skipToNavigation

Manufacturer Part #

PSRDA3.3-6-LF

PSRDA3.3-6 Series 4 Ch 6.5 Vcl 4 Vbr 15 pF Steering Diode TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSRDA3.3-6-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 6.5V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$220.50
USD
Quantity
Unit Price
1
$2.29
25
$2.25
100
$2.21
250
$2.19
1,000+
$2.12
Product Variant Information section