text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP7522T.TNT

TVS DIODE ARRAY

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP7522T.TNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Peak Output Current: 4A
Reverse Leakage Current: 0.005µA
Peak Power: 100W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 11V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,000.00
USD
Quantity
Unit Price
10,000+
$0.40
Product Variant Information section