Manufacturer Part #
SD05.TCT
SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2233 | ||||||||||
Product Specification Section
Semtech SD05.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SD05.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 14.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 350W |
| Peak Output Current: | 24A |
| Reverse Leakage Current: | 10µA |
| Peak Power: | 350W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 350pF |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount