Manufacturer Part #
SM12T1G
SM05T1 Series 15.75 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SM12T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SM12T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300W |
| Breakdown Voltage-Max: | 15.75V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The SM12T1 dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Key Features:
- SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Working Peak Reverse Voltage Range - 5.0 V to 12 V
- Peak Power - 300 Watt (8 X 20 µs)
- Low Leakage
- Flammability Rating UL 94 V-0
Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
- Package designed for optimal automated board assembly
- Small package size for high density applications
- Available in 8 mm Tape and Reel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0339
9,000
$0.0331
15,000
$0.0327
60,000
$0.0317
90,000+
$0.0311
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.0339 / Stock: 0 Qty: 3,000+$0.0339 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0339 / Stock: 69,000 Qty: 3,000+$0.0339 Stock: 69,000
- Reel Qty: 3,000+ / Unit Price: $0.0339 / Stock: 3,000 Qty: 3,000+$0.0339 Stock: 3,000
- Reel Qty: 9,000+ / Unit Price: $0.0339 / Stock: 0 Qty: 3,000+$0.0339 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount