text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T200CA

SM15T Series 1500 W 200 V Bi-Directional Surface Mount TVS Diode -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM15T200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 190V
Clamping Voltage-Max: 274V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 28A
Standoff Voltage: 171V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 210V
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
2,500
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section