text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T10CA-E3/52

600 W 10 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Vishay SM6T10CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 18.6V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 10.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3750
Multiple Of:
750
Total
$274.88
USD
Quantity
Unit Price
750
$0.0757
3,000
$0.0733
7,500
$0.0718
18,750
$0.0703
30,000+
$0.068
Product Variant Information section