text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30CAHE3_A/H

TVS DIODE DO214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay SMAJ30CAHE3_A/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Unit Price
1,800
$0.105
5,400
$0.102
7,200
$0.101
18,000
$0.0991
27,000+
$0.0969
Product Variant Information section