Manufacturer Part #
SMBJ58CA
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor SMBJ58CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMBJ58CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 64.4V |
| Clamping Voltage-Max: | 93.6V |
| Directional: | Bi-Directional |
| Peak Output Current: | 6.4A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 58V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 71.2V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0574
9,000
$0.056
15,000
$0.0553
30,000
$0.0544
60,000+
$0.0531
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount