text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ58CA

93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Taiwan Semiconductor SMBJ58CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Peak Output Current: 6.4A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 58V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 71.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$344.40
USD
Quantity
Unit Price
3,000
$0.0574
9,000
$0.056
15,000
$0.0553
30,000
$0.0544
60,000+
$0.0531
Product Variant Information section