text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF90A

TVS Diodes TVS SMF 90V Uni, 7'' TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF90A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 100V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 1.2A
Reverse Leakage Current: 1µA
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 90V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 111V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.80
USD
Quantity
Unit Price
3,000
$0.0586
9,000
$0.0571
12,000
$0.0567
30,000
$0.0555
45,000+
$0.0544
Product Variant Information section