text.skipToContent text.skipToNavigation

Manufacturer Part #

SMFA1505CA

SMFA Series 10.5 V 33 A Bi-Directional Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse SMFA1505CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.82V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Test Current: 10mA
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 565pF
Breakdown Voltage-Max: 7.48V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
15,000
$0.104
30,000+
$0.102
Product Variant Information section