Référence fabricant
SP1012-05WTG
5CH 30KV 5V TVS Diode Array 0402WLCSP
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :5000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Littelfuse SP1012-05WTG - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
-New Wafer Foundry approval for SP1012-05WTGTo our valued customer, Littelfuse would like to notify you that we are going to add a new wafer foundry for SP1012-05WTG due to current wafer fab unavailability. There are no changes to fit, form, and function of finished product. The affected product will be fully qualified in accordance with established performance and reliability criteria. Samples would be provided upon your request.
Statut du produit:
Littelfuse SP1012-05WTG - Caractéristiques techniques
| Clamping Voltage-Max: | 10.2V |
| Directional: | Bi-Directional |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 1µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 6.5pF |
| Breakdown Voltage-Max: | 6V |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Surface Mount