text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMB28CAT3G

SZ1SMB Series 28 V 13.2 Ipp Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Littelfuse SZ1SMB28CAT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Power Dissipation: 0.55W
Peak Output Current: 13.2A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 310pF
Breakdown Voltage-Max: 34.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section