Manufacturer Part #
SZP6SMB36CAT3G
SMB Series 600 W 36 V Bi-Directional Surface Mount TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Littelfuse SZP6SMB36CAT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SZP6SMB36CAT3G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 34.2V |
| Clamping Voltage-Max: | 49.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1.5W |
| Peak Output Current: | 12A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 30.8V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 280pF |
| Breakdown Voltage-Max: | 37.8V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.143
5,000
$0.142
7,500
$0.141
12,500
$0.139
25,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount