Manufacturer Part #
UCLAMP2511T.TCT
UCLAMP Series 8 Vcl Bi-Directional 1 Line ESD Protection TVS Diode - SLP1006P2T
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SLP-1006P2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Semtech UCLAMP2511T.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP2511T.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 2.7V |
| Clamping Voltage-Max: | 8V |
| Directional: | Bi-Directional |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.01µA |
| Peak Power: | 40W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 6pF |
| Package Style: | SLP-1006P2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
132,000
USA:
132,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1006P2
Mounting Method:
Surface Mount