Manufacturer Part #
AVRH10C101KT1R1NE8
AVRH Series 10 mm 110 V Automotive Grade Chip Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK AVRH10C101KT1R1NE8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK AVRH10C101KT1R1NE8 - Technical Attributes
Attributes Table
| Capacitance: | 1.1pF |
| Clamping Voltage-Max: | 187V |
| Peak Output Current: | 0.3A |
| Rated Voltage: | 70V |
| Varistor Voltage Range: | 100V to 120V |
| Current Rating: | 0.3A |
| Energy: | 0.007J |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0366
20,000
$0.036
30,000
$0.0357
40,000
$0.0355
50,000+
$0.0347
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount