text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S461K101

B722 Series 516 V 460 Vrms 1240 V Clamp 8000 A 500 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S461K101 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 1240V
Peak Output Current: 8000A
Rated Voltage: 516|V
RMS Voltage-Max: 460V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
200
$0.555
600
$0.545
1,000
$0.54
4,000
$0.525
6,000+
$0.515
Product Variant Information section