Manufacturer Part #
EPS-25-12
EPS-25 Series 25.2 W 12 V 85 to 264V Input 12 VDC Output AC-DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL EPS-25-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL EPS-25-12 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Voltage: | 12V |
| Input Voltage: | 120V to 370V |
| Output Current: | 2.1A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Dimension: | 76.2 x 50.8 x 24mm |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$12.10
4
$12.01
15
$11.84
25
$11.78
50+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Chassis Mount