text.skipToContent text.skipToNavigation

Manufacturer Part #

GSM120B15-R7B

GSM Series 105 W Single Output 15 V AC/DC Desktop Single Output Medical Adapter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GSM120B15-R7B - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 105W
Output Voltage: 15V
Output Current: 7A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.87
USD
Quantity
Unit Price
1
$51.87
3
$51.02
4
$50.80
10
$50.10
15+
$49.40
Product Variant Information section