text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-250APB12 AA

MDS Series 250 W 12 V 3 x 5" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-250APB12 AA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 250W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.20
USD
Quantity
Unit Price
1
$80.95
2
$79.95
3
$79.36
5
$78.64
10+
$77.10
Product Variant Information section