text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-05SK/277

RAC04 Series 80 to 305 VAC 4 W 800 mA Single Output AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
RECOM RAC04-05SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 5V
Input Voltage: 110V to 390V
Output Current: 800mA
Input Voltage (VAC): 80VAC to 305VAC
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.20
USD
Quantity
Unit Price
12
$8.10
24
$8.04
36
$8.01
48
$7.99
60+
$7.91
Product Variant Information section