text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-12SK/PD3/H

RAC05-K/PD3/H Series 5W AC/DC-Converter POWERLINE 2x1 5.4kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05-12SK/PD3/H - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Output Current: 420mA
Input Voltage (VAC): 90VAC to 318VAC
Ripple & Noise: 50mV
Load Regulation (%): 1%
Switching Frequency-Max: 130kHz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
132
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.80
USD
Quantity
Unit Price
15
$15.32
30
$15.20
45
$15.13
60+
$15.05
Product Variant Information section