Référence fabricant
RAC05-24SK/C14
RAC05-K Series 210 mA 5W 24 V 120 to 370 VDC Single Output AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | RECOM | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
RECOM RAC05-24SK/C14 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description and Reason for Change:This important update regarding the standard lead time for our 277 x AC/DC PSU units from our production site in Xiamen, China. Due to current circumstances, the standard lead time for these products will increase the lead time by approximately 12 weeks. However, if necessary, we may be able to improve the lead time by around 9-10 weeks. Please note that this will incur an additional cost of up to 20% due to the heavy weight of the units. This option can be verified and agreed upon on a case-by-case basis.
Statut du produit:
RECOM RAC05-24SK/C14 - Caractéristiques techniques
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Voltage: | 24V |
| Input Voltage: | 120V to 370V |
| Output Current: | 210mA |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Operating Temp Range: | -25°C to +70°C |
| Isolation: | Isolated |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Panel Mount