text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20E-24SK/277

RAC20 Series 20 W Single Output24 V 0.83 A Enclosed AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
RECOM RAC20E-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Input Voltage: 120V to 430V
Output Current: 0.83A
Input Voltage (VAC): 85VAC to 305VAC
Switching Frequency-Max: 63Hz
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.65
USD
Quantity
Unit Price
15
$10.71
30
$10.64
45
$10.60
60
$10.57
75+
$10.48
Product Variant Information section