text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-30-12

RPS Series 30 W 12 V Single Output Open Frame Medical Type Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-30-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 80V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
46
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.06
USD
Quantity
Unit Price
2
$13.03
4
$12.94
15
$12.76
25
$12.69
50+
$12.50
Product Variant Information section