text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-2400-24

RSP-2400 Series 2400 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSP-2400-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2400W
Output Voltage: 24V
Input Voltage: 85V to 264V
Features & Applications

The RSP-2400 is a 2400 W enclosed switching power supply with power factor correction (PFC) function. Featuring 12.5 W/ in3 of extreme high power density, full output power up to 50? and output voltages that can be adjusted from 20% to 110% rated voltage by adding 1~5.5 V of external control voltage, which provide users great flexibility for their system design.

Standard features include remote sense, remote ON/OFF control, 12 V/0.1 A auxiliary output, and alarm signal output (both relay and TTL signal), RSP-2400 series use “constant current limiting plus delay shutdown” as the overload protection which enable the unit to power capacitive/inductive load and still provide full protection for customers’ system.

Features:

  • AC input 180 ~ 264 VAC
  • AC input active surge current limiting
  • High efficiency up to 91%
  • Built-in active PFC function,PF>0.95
  • Short circuit, over load, over voltage, over temperature, Fan Alarm protections
  • Forced air cooling by built-in DC with fan speed control function
  • Output voltage can be trimmed between 20~110% of the rated output voltage
  • High power density 12.5 W/inch
  • Current sharing up to 2 units
  • Alarm signal output (relay contact and TTL signal)
  • Built-in 12 V/0.1 A auxiliary output for remote control
  • Built-in remote ON-OFF control
  • Built-in remote sense function

Applications:

  • LCD panel burn-in systems
  • IC testing equipment
  • Instrumentation
  • Telecommunications
  • Datacommunications
  • Laser-carving machines
  • Factory automation
  • Battery charging

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.40
USD
Quantity
Unit Price
1+
$505.40
Product Variant Information section