text.skipToContent text.skipToNavigation

Manufacturer Part #

SDR-240-24

SDR-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SDR-240-24 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 240W
Output Voltage: 24V
Input Voltage: 124V to 370V
Input Voltage (VAC): 88VAC to 264VAC
Ripple & Noise: 50mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Mounting Method: DIN Rail Mount
Features & Applications

The SDR-240-24 is a part of SDR series single output short circuit protection AC/DC switch power supply.

Features:

  • High efficiency 94% and low power dissipation.
  • 150% peak load capability
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$98.91
USD
Quantity
Unit Price
1
$98.91
2
$97.47
3
$96.64
4
$96.05
5+
$94.20
Product Variant Information section