text.skipToContent text.skipToNavigation

Manufacturer Part #

SWM30-24-EV-P5

SWM30-E Series 36 W 24 V Level VI 2 Prong Vertical Wall Mount Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWM30-24-EV-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 1.5A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 75.9 x 42.9 x 29.5 mm
Ripple & Noise: 350mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
80
Total
$4,413.60
USD
Quantity
Unit Price
2
$19.16
4
$19.01
10
$18.81
25
$18.62
40+
$18.39
Product Variant Information section