text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-10B-S5

ac-dc, 10 W, 5 Vdc, single output, open PCB

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
CUI Inc VOF-10B-S5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Output Current: 2A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 3%
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.20
USD
Quantity
Unit Price
4
$9.80
8
$9.73
20
$9.63
40
$9.56
60+
$9.47
Product Variant Information section