text.skipToContent text.skipToNavigation

Manufacturer Part #

RSOE-1205SZ/H2

RSOE Series 1 W 5 V 200 mA Single Output ECONOLINE DC/DC-Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
RECOM RSOE-1205SZ/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +80°C
Efficiency: 79%
Quiescent Current: 10mA
Load Capacitance: 6800pF
Load Regulation (%): 0.5%
Output Current: 200mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 100mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
88
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.84
USD
Quantity
Unit Price
22
$7.72
44
$7.67
66
$7.64
88
$7.63
110+
$7.56
Product Variant Information section