Manufacturer Part #
CRE1S0505SC
CRE-1 Series 1W Single Output 5 V Isolated DC/DC Converter - SIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Murata Power Solutions CRE1S0505SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$1.78
70
$1.76
140
$1.74
525+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole