text.skipToContent text.skipToNavigation

Référence fabricant

MEV3S0512SC

MEV3 Series 3 W 12 Vout 250 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 2545
Product Specification Section
Murata Power Solutions MEV3S0512SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Style d'emballage :  SIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

The MEV3S0512SC is a part of MEV3 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The MEV3 series is a new range of high performance 3 W DC/DC converters, offering 3 W of available output power in a previously rated 2 W package capable of operation over the full industrial temperature range of -40ºC to 85ºC. Available in an industry standard SIP package, with a pin compatible power upgrade path from the 1 W NMV/MEV and 2W NMK series’, they are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation.

Features:

  • UL 60950 recognised
  • RoHS compliant
  • Typical effi ciency from 83%
  • Power density 1.9 W/cm3
  • Wide temperature performance at full 3 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3 kVDC isolation (1 minute)
  • 5 V & 12 V input
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors

View the complete MEV3 series of power supply

Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
25
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
223,25 $
USD
Quantité
Prix unitaire
25
$8.93
50
$8.87
75
$8.83
100+
$8.78
Product Variant Information section